LTC6240HVCS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC6240HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6240HVCS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.72100 | ¥357.21 |
25 | ¥33.76840 | ¥844.21 |
100 | ¥29.26630 | ¥2,926.63 |
300 | ¥27.76557 | ¥8,329.67 |
500 | ¥24.91380 | ¥12,456.90 |
1,000 | ¥21.01168 | ¥21,011.68 |
2,500 | ¥19.96109 | ¥49,902.72 |