LMV341IDBVR | |
---|---|
DigiKey Part Number | 296-17843-2-ND - Tape & Reel (TR) 296-17843-1-ND - Cut Tape (CT) 296-17843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.72880 | ¥118.22 |
100 | ¥3.86030 | ¥386.03 |
250 | ¥3.58540 | ¥896.35 |
500 | ¥3.05142 | ¥1,525.71 |
1,000 | ¥2.44110 | ¥2,441.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21227 | ¥6,636.81 |
6,000 | ¥2.05970 | ¥12,358.20 |
15,000 | ¥1.98342 | ¥29,751.30 |
30,000 | ¥1.90714 | ¥57,214.20 |