Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,065 In Stock | 1 : ¥20.44000 Cut Tape (CT) 250 : ¥14.24448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 2.6V/µs | 5 MHz | 25 pA | 0.4 µV | 1.1mA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,490 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,430 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥12.14165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 2.6V/µs | 5 MHz | 25 pA | 0.4 µV | 1.1mA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |