Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,054 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA (x2 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1x1) | ||
5,825 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥11.65683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
8,970 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
2,358 In Stock | 1 : ¥44.91000 Cut Tape (CT) 3,000 : ¥22.51966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 4.7 MHz | 150 pA | 10 µV | 600µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
787 In Stock | 1 : ¥50.82000 Cut Tape (CT) 2,500 : ¥20.82131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
56,901 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥3.01710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 15V/µs | 5 MHz | - | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
5,849 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥13.62928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
3,522 In Stock | 1 : ¥26.76000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 6.5V/µs | - | 550 kHz | 1 pA | 200 µV | 1.7mA | 50 mA | 2.7 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,065 In Stock | 1 : ¥35.96000 Cut Tape (CT) 250 : ¥25.09640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Instrumentation | 1 | Rail-to-Rail | 0.4V/µs | - | 500 kHz | 0.5 pA | 200 µV | 40µA | 16 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,358 In Stock 14,014 Marketplace | 1 : ¥38.50000 Cut Tape (CT) 250 : ¥26.85196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |