Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,343 In Stock | 1 : ¥23.73000 Cut Tape (CT) 250 : ¥16.08628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 80 µV | 750µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,854 In Stock | 1 : ¥34.15000 Cut Tape (CT) 3,000 : ¥22.67959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 1200V/µs | - | 360 MHz | 3 µA | 1 mV | 12mA | 70 mA | 2.7 V | 11 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,972 In Stock 33,763 Marketplace | 1 : ¥78.90000 Cut Tape (CT) 3,000 : ¥41.02850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential | 6600V/µs | 3 GHz | 2 GHz | 8 µA | 1 mV | 37.7mA | 96 mA | 3 V | 5.25 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
0 In Stock 48,556 Marketplace Check Lead Time | 3,500 : ¥24.76940 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Voltage Feedback | 1 | Differential | 2400V/µs | - | 370 MHz | 4 µA | 500 µV | 12.5mA | 65 mA | 3 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,311 Marketplace | Unavailable | - | Bulk | Active | Variable Gain | 1 | Differential | 1250V/µs | - | 300 MHz | 20 µA | - | 40mA | 37 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
0 In Stock 42,424 Marketplace Check Lead Time | 1 : ¥51.80000 Cut Tape (CT) 1,000 : ¥29.39562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | Differential | 2400V/µs | - | 370 MHz | 4 µA | 500 µV | 12.5mA | 65 mA | 3 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |