LMH6551QMM/NOPB | |
---|---|
DigiKey Part Number | 296-LMH6551QMM/NOPBTR-ND - Tape & Reel (TR) 296-LMH6551QMM/NOPBCT-ND - Cut Tape (CT) 296-LMH6551QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6551QMM/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6551QMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2400V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.81200 | ¥468.12 |
25 | ¥44.63840 | ¥1,115.96 |
100 | ¥38.75850 | ¥3,875.85 |
250 | ¥37.01668 | ¥9,254.17 |
500 | ¥33.75050 | ¥16,875.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.39562 | ¥29,395.62 |
2,000 | ¥28.30692 | ¥56,613.84 |