Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
987 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.29355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 10V/µs | 4 MHz | 100 nA | 7.5 mV | 4mA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
27,053 In Stock | 1 : ¥27.91000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.6V/µs | 700 kHz | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |