BA3472WFV-CE2 | |
---|---|
DigiKey Part Number | BA3472WFV-CE2TR-ND - Tape & Reel (TR) BA3472WFV-CE2CT-ND - Cut Tape (CT) BA3472WFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472WFV-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3472WFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 7.5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58720 | ¥264.68 |
100 | ¥8.69660 | ¥869.66 |
250 | ¥8.12936 | ¥2,032.34 |
500 | ¥7.18408 | ¥3,592.04 |
1,000 | ¥5.67166 | ¥5,671.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.29355 | ¥13,233.88 |
5,000 | ¥5.02887 | ¥25,144.35 |
12,500 | ¥4.83982 | ¥60,497.75 |