ISO124U/1K | |
---|---|
DigiKey Part Number | 296-37890-2-ND - Tape & Reel (TR) 296-37890-1-ND - Cut Tape (CT) 296-37890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO124U/1K |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO124U/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 8 Leads | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.17000 | ¥171.17 |
10 | ¥157.86600 | ¥1,578.66 |
25 | ¥150.77480 | ¥3,769.37 |
100 | ¥134.80910 | ¥13,480.91 |
250 | ¥128.60068 | ¥32,150.17 |
500 | ¥122.39242 | ¥61,196.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥115.29726 | ¥115,297.26 |