Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,602 In Stock | 1 : ¥67.41000 Cut Tape (CT) 1,000 : ¥38.24993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 0.8V/µs | - | 3 MHz | 0.9 pA | 100 µV | 180µA (x4 Channels) | 8 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,591 In Stock | 1 : ¥56.62000 Cut Tape (CT) 3,000 : ¥26.45885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Push-Pull | 7000V/µs | - | 3.1 GHz | 7 pA | 600 mV | 34mA | - | 9 V | 13 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
1,570 In Stock | 1 : ¥19.37000 Cut Tape (CT) 2,000 : ¥12.84789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 3.6V/µs | 2.25 MHz | - | 1 pA | 300 µV | 4.8mA (x4 Channels) | 50 mA | 4.4 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |