Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,438 In Stock | 1 : ¥53.86000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,722 In Stock | 1 : ¥56.40000 Cut Tape (CT) 1,000 : ¥32.01504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | - | 600 kHz | 1.5 nA | 150 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,768 In Stock | 1 : ¥65.92000 Cut Tape (CT) 750 : ¥42.92721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 25V/µs | - | 16 MHz | 5 pA | 700 µV | 7mA | 17 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,610 In Stock | 1 : ¥103.28000 Cut Tape (CT) 1,000 : ¥65.39741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 84V/µs | 19 MHz | - | 1 pA | 70 µV | 7mA | 45 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,624 In Stock | 1 : ¥37.11000 Cut Tape (CT) 1,000 : ¥19.61864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.5V/µs | 1.5 MHz | 2.5 MHz | 45 pA | 0.5 µV | 850µA | 38 mA | 4.5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |