Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,829 In Stock | 1 : ¥40.39000 Cut Tape (CT) 2,500 : ¥20.28091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,179 In Stock | 1 : ¥48.77000 Cut Tape (CT) 250 : ¥34.07004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 1800V/µs | 300 MHz | 500 MHz | 3 µA | 1 mV | 5.5mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
160 In Stock 22,299 Marketplace | 1 : ¥49.75000 Tube | - | Bulk Tube | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,916 In Stock | 1 : ¥53.04000 Cut Tape (CT) 3,000 : ¥26.62215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2750V/µs | 8 GHz | 2.5 GHz | 12 µA | 200 µV | 17.8mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,118 In Stock | 1 : ¥64.20000 Cut Tape (CT) 3,000 : ¥35.08717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1400V/µs | 2.7 GHz | 765 MHz | 25 pA | 1.25 mV | 26.5mA | 110 mA | 6 V | 13 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
2,181 In Stock 96 Marketplace | 1 : ¥59.36000 Cut Tape (CT) 250 : ¥42.40136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 220V/µs | - | 130 MHz | 1 µA | - | 23.4mA | - | 2.6 V | 3.6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
1,799 In Stock | 1 : ¥62.48000 Cut Tape (CT) 3,000 : ¥32.48004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 100 µV | 10.1mA | 100 mA | 2.7 V | 5.4 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |