Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,622 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.95526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 7V/µs | 2.5 MHz | - | 20 pA | 100 µV | 140µA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,766 In Stock | 1 : ¥25.04000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.15V/µs | - | 200 kHz | 250 pA | 25 µV | 115µA | 4 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,622 In Stock | 1 : ¥36.45000 Cut Tape (CT) 1,000 : ¥19.27038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,125 In Stock | 1 : ¥38.26000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 12V/µs | 24 MHz | - | 0.2 pA | 23 µV | 1.7mA (x2 Channels) | 150 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
761 In Stock | 1 : ¥39.74000 Tube | - | Tube | Active | Current Sense | 1 | - | 0.05V/µs | - | 150 kHz | - | 80 µV | 60µA | 15 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,539 In Stock | 1 : ¥63.54000 Cut Tape (CT) 2,500 : ¥34.70990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.12V/µs | 230 kHz | - | 7 nA | 30 µV | 56µA | - | 2.2 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,940 In Stock | 1 : ¥30.87000 Cut Tape (CT) 2,000 : ¥15.48365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 4 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 200 pA | 8 µV | 21µA (x4 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |