AMP02FPZ | |
---|---|
DigiKey Part Number | AMP02FPZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP02FPZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP02FPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.13000 | ¥213.13 |
10 | ¥196.60000 | ¥1,966.00 |
50 | ¥187.76160 | ¥9,388.08 |
100 | ¥167.88150 | ¥16,788.15 |
250 | ¥160.14964 | ¥40,037.41 |
500 | ¥152.41846 | ¥76,209.23 |