Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,084 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.12274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2.6V/µs | 3 MHz | - | 1 pA | 500 µV | 625µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,273 In Stock | 1 : ¥51.72000 Cut Tape (CT) 2,500 : ¥28.24222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.2V/µs | 700 kHz | - | 50 pA | 10 µV | 350µA | - | 2.4 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,406 In Stock | 1 : ¥101.14000 Cut Tape (CT) 2,500 : ¥61.66522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | - | 2 nA | 55 µV | 325µA (x2 Channels) | 32 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
781 In Stock | 1 : ¥101.14000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | - | 2 nA | 55 µV | 325µA (x2 Channels) | 32 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
6,128 In Stock | 1 : ¥111.24000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 2V/µs | - | 1.5 MHz | - | - | 750µA | 15 mA | 4.5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |