Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
IsolationZero-Drift
Output Type
DifferentialRail-to-Rail
Slew Rate
9.5V/µs-
Current - Input Bias
2 pA5.5 nA
Voltage - Input Offset
9 µV900 µV
Current - Supply
1.1mA12mA
Voltage - Supply Span (Min)
2.4 V4.5 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6V91UT-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
970
In Stock
1 : ¥15.68000
Cut Tape (CT)
3,000 : ¥11.74002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
9.5V/µs
10 MHz
-
2 pA
9 µV
1.1mA
40 mA
2.4 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SO
TLP7820(TP4,E
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Toshiba Semiconductor and Storage
4,514
In Stock
1 : ¥49.01000
Cut Tape (CT)
1,500 : ¥22.45245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
230 kHz
5.5 nA
900 µV
12mA
-
4.5 V
5.5 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.