Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
AudioGeneral Purpose
Number of Circuits
12
Slew Rate
5V/µs11.5V/µs
Gain Bandwidth Product
13 MHz17 MHz
Current - Input Bias
0.1 pA10 pA
Voltage - Input Offset
10 µV250 µV
Current - Supply
940µA1.3mA (x2 Channels)
Voltage - Supply Span (Min)
1.7 V1.8 V
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
OPA1671IDCKT
IC AUDIO 1 CIRCUIT SC70-5
Texas Instruments
2,198
In Stock
1 : ¥12.15000
Cut Tape (CT)
250 : ¥7.91556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
Rail-to-Rail
5V/µs
13 MHz
10 pA
250 µV
940µA
66 mA
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-VSSOP
LMP7716MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,579
In Stock
1 : ¥21.35000
Cut Tape (CT)
3,500 : ¥9.77241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.