Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥139.98000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 80 nA | 1 mV | 1.7mA | - | 10 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
10,444 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.45278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | 10 nA | 1 mV | 1.7mA | 25 mA | 10 V | 44 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
410 In Stock | 1 : ¥161.24000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | 30 nA | 700 µV | 1.8mA | - | 10 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 |