Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,863 In Stock | 1 : ¥50.57000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,774 In Stock | 1 : ¥50.57000 Cut Tape (CT) 1,000 : ¥26.69993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,610 In Stock | 1 : ¥51.39000 Cut Tape (CT) 1,000 : ¥27.16427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.6V/µs | - | 1.5 MHz | 20 nA | 50 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,499 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 310V/µs | - | 600 MHz | 6 µA | 35 µV | 14.7mA | 200 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,737 In Stock | 1 : ¥61.90000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
383 In Stock | 1 : ¥167.40000 Tube | - | Tube | Active | General Purpose | 1 | - | 20V/µs | 110 MHz | 8 MHz | 250 nA | 10 µV | 8.2mA | 50 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
651 In Stock | 1 : ¥96.05000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x4 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,944 In Stock | 1 : ¥50.57000 Cut Tape (CT) 3,000 : ¥25.36493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,065 In Stock | 1 : ¥93.67000 Cut Tape (CT) 250 : ¥66.88660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 25 mA | 4.5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |