Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,691 In Stock 72,217 Marketplace | 1 : ¥7.06000 Tube | - | Bulk Tube | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
940 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 200 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
365 In Stock | 1 : ¥162.55000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 10 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,157 In Stock | 1 : ¥4.43000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,651 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
937 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | 17 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,028 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 50 pA | 500 µV | 4.5mA (x2 Channels) | - | 7 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,482 In Stock | 1 : ¥22.91000 Cut Tape (CT) 250 : ¥15.50604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 2 pA | 1 mV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,464 In Stock 2,259 Marketplace | 1 : ¥17.82000 Cut Tape (CT) 2,500 : ¥7.46068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Audio | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 2 pA | 1 mV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
48 In Stock | 1 : ¥143.26000 Tube | - | Tube | Active | Instrumentation | 1 | - | 20V/µs | - | 1 MHz | 10 pA | 500 µV | 6.5mA | 10 mA | 12 V | 36 V | -25°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |