LM324FVJ-E2

DigiKey Part Number
LM324FVJ-E2TR-ND - Tape & Reel (TR)
LM324FVJ-E2CT-ND - Cut Tape (CT)
LM324FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324FVJ-E2
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
LM324FVJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP-BJ
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.46200¥74.62
25¥7.08000¥177.00
100¥5.81640¥581.64
250¥5.43732¥1,359.33
500¥4.80502¥2,402.51
1,000¥3.79345¥3,793.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.54053¥8,851.33
5,000¥3.36349¥16,817.45
12,500¥3.23704¥40,463.00
25,000¥3.13589¥78,397.25
Manufacturers Standard Package