TL431CDBVT | |
---|---|
DigiKey Part Number | 296-TL431CDBVTTR-ND - Tape & Reel (TR) 296-TL431CDBVTCT-ND - Cut Tape (CT) 296-TL431CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBVT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.63440 | ¥165.86 |
100 | ¥5.45010 | ¥545.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.58172 | ¥895.43 |
500 | ¥3.16518 | ¥1,582.59 |
1,250 | ¥2.93292 | ¥3,666.15 |