Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,850 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.88111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | 20 nA | 5 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
49,229 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,560 In Stock | 1 : ¥37.52000 Cut Tape (CT) 3,000 : ¥24.93728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 10V/µs | 32 MHz | 1.2 µA | 100 µV | 2.6mA (x2 Channels) | 145 mA | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | |||
15,318 In Stock 427,500 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.55165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |