Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs280V/µs
Gain Bandwidth Product
1 MHz720 MHz
Current - Input Bias
15 pA1.4 µA
Voltage - Input Offset
100 µV1 mV
Current - Supply
90µA (x2 Channels)4.25mA (x2 Channels)
Current - Output / Channel
40 mA100 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.25 V5.5 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-MSOPTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC6253CMS8#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
590
In Stock
1 : ¥57.06000
Tube
-
Tube
Last Time Buy
General Purpose
2
Rail-to-Rail
280V/µs
720 MHz
400 MHz
1.4 µA
100 µV
4.25mA (x2 Channels)
100 mA
2.5 V
5.25 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT 23-8
LM358LVIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
17,486
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.49312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
-
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.