Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,606 In Stock | 1 : ¥20.77000 Cut Tape (CT) 250 : ¥14.09624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
10,774 In Stock 14,637 Marketplace | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.72300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | Rail-to-Rail | 990V/µs | 120 MHz | 230 MHz | 900 nA | 3 mV | 14mA | 100 mA | 2.7 V | 15 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,177 In Stock | 1 : ¥33.33000 Cut Tape (CT) 3,000 : ¥15.57810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Differential, Rail-to-Rail | 580V/µs | 118 MHz | 205 MHz | 650 nA | 65 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) | ||
6,695 In Stock | 1 : ¥39.24000 Cut Tape (CT) 1,000 : ¥13.53370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
19,168 In Stock | 1 : ¥45.73000 Cut Tape (CT) 3,000 : ¥22.93871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,788 In Stock | 1 : ¥75.37000 Tube | Tube | Active | Voltage Feedback | 1 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
11,664 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.30681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 4.5 MHz | - | 10 pA | 125 µV | 560µA (x2 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
185 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.71644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 700V/µs | 140 MHz | 270 MHz | 5 µA | 1 mV | 6.5mA (x2 Channels) | 110 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,760 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.25153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,641 In Stock | 1 : ¥21.84000 Cut Tape (CT) 3,000 : ¥8.00377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 350V/µs | 300 MHz | - | 1.5 µA | 15 µV | 960µA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
695 In Stock | 1 : ¥24.30000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 460V/µs | 130 MHz | 365 MHz | 6.5 µA | 95 µV | 3.3mA (x2 Channels) | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,397 In Stock | 1 : ¥32.76000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | - | 200 nA | 100 µV | 250µA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,896 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥3.29453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.7V/µs | 1.3 MHz | - | 27 nA | 1 mV | 130µA (x4 Channels) | 70 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥7.92539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |