INA186A1IDCKR

DigiKey Part Number
296-INA186A1IDCKRTR-ND - Tape & Reel (TR)
296-INA186A1IDCKRCT-ND - Cut Tape (CT)
296-INA186A1IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A1IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA186A1IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
45 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.78800¥107.88
25¥10.23920¥255.98
100¥8.41010¥841.01
250¥7.86204¥1,965.51
500¥6.94780¥3,473.90
1,000¥5.48513¥5,485.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.11942¥15,358.26
6,000¥4.86345¥29,180.70
15,000¥4.68061¥70,209.15
Manufacturers Standard Package