Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
891 In Stock | 1 : ¥52.62000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 12.8V/µs | 17 MHz | - | 0.003 pA | 26 µV | 1.3mA | 60 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,655 In Stock | 1 : ¥258.94000 Cut Tape (CT) 1,000 : ¥174.41188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.4V/µs | 2 MHz | 5.5 MHz | 0.02 pA | 8 µV | 900µA | 15 mA | 4.5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,579 In Stock | 1 : ¥21.35000 Cut Tape (CT) 3,500 : ¥9.77241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 11.5V/µs | 17 MHz | - | 0.1 pA | 10 µV | 1.3mA (x2 Channels) | 66 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,027 In Stock | 1 : ¥37.77000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 1.5mA (x2 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
505 In Stock 46,616 Marketplace | 1 : ¥49.92000 Cut Tape (CT) 250 : ¥34.86804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 1 kHz | 200 pA | 20 µV | 2.4mA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |