Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,557 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,806 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 25V/µs | - | 16 MHz | 5 pA | 700 µV | 7mA | 17 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,929 In Stock | 1 : ¥73.64000 Cut Tape (CT) 1,000 : ¥41.75392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 175 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |