Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,371 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,388 In Stock | 1 : ¥26.03000 Cut Tape (CT) 2,000 : ¥13.07440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.2V/µs | 50 kHz | - | 28 µA | - | 200µA | - | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,033 In Stock | 1 : ¥49.51000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | - | 4 V | 60 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3,299 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 0.5 pA | 1 mV | 45µA (x2 Channels) | 10 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,357 In Stock | 1 : ¥25.04000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 7.2V/µs | 14 MHz | - | 1 pA | 330 µV | 1.05mA (x2 Channels) | 45 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |