OPA358AIDCKT

DigiKey Part Number
296-17414-2-ND - Tape & Reel (TR)
296-17414-1-ND - Cut Tape (CT)
296-17414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA358AIDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
OPA358AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
55V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
2 mV
Current - Supply
5.2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.43100¥84.31
25¥7.95680¥198.92
100¥6.77880¥677.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.36524¥1,591.31
500¥5.60320¥2,801.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,690In Stock
Ships from Rochester Electronics, LLC