Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialJ-FET
Output Type
-Rail-to-Rail
Slew Rate
65V/µs1400V/µs
Gain Bandwidth Product
70 MHz2.7 GHz
Current - Input Bias
25 pA18 µA
Voltage - Input Offset
1.25 mV3 mV
Current - Supply
14.8mA26.5mA
Current - Output / Channel
85 mA110 mA
Voltage - Supply Span (Min)
2.375 V6 V
Voltage - Supply Span (Max)
12.6 V13 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-MSOP8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LT1994IMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,983
In Stock
1 : ¥50.74000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
65V/µs
70 MHz
-
18 µA
3 mV
14.8mA
85 mA
2.375 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
PCA9515ADRGR
OPA818IDRGR
IC OPAMP JFET 1 CIRCUIT 8SON
Texas Instruments
1,118
In Stock
1 : ¥64.20000
Cut Tape (CT)
3,000 : ¥35.08717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
1400V/µs
2.7 GHz
765 MHz
25 pA
1.25 mV
26.5mA
110 mA
6 V
13 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.