Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,133 In Stock | 1 : ¥42.61000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | - | 15 nA | 200 µV | 350µA (x2 Channels) | 5 V | 30 V | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
807 In Stock | 1 : ¥111.81000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 60 MHz | 10 µA | 3 mV | 20mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 |