Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-TLV936xZero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialGeneral PurposeZero-Drift
Number of Circuits
12
Output Type
DifferentialRail-to-Rail
Slew Rate
15V/µs20V/µs25V/µs
Gain Bandwidth Product
9.2 MHz10.6 MHz14 MHz
Current - Input Bias
10 pA70 pA200 pA
Voltage - Input Offset
1.5 µV10 µV400 µV
Current - Supply
950µA1.3mA2.6mA (x2 Channels)
Current - Output / Channel
31 mA60 mA65 mA
Voltage - Supply Span (Min)
3 V4.5 V
Voltage - Supply Span (Max)
36 V40 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THP210DR
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
5,462
In Stock
1 : ¥29.80000
Cut Tape (CT)
2,500 : ¥14.94272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
15V/µs
9.2 MHz
7 MHz
200 pA
10 µV
950µA
31 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2189IDR
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
561
In Stock
1 : ¥35.55000
Cut Tape (CT)
2,500 : ¥13.33264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
20V/µs
14 MHz
-
70 pA
1.5 µV
1.3mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TLV9362IDR
DUAL, 40-V, 10-MHZ OPERATIONAL A
Texas Instruments
680
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.17897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
25V/µs
10.6 MHz
-
10 pA
400 µV
2.6mA (x2 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.