Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FET
Number of Circuits
14
Slew Rate
0.4V/µs20V/µs
Gain Bandwidth Product
900 kHz8 MHz
Current - Input Bias
25 pA10 nA
Voltage - Input Offset
100 µV300 µV
Current - Supply
300µA2.2mA (x4 Channels)
Current - Output / Channel
40 mA70 mA
Voltage - Supply Span (Min)
3 V10 V
Voltage - Supply Span (Max)
30 V32 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
AD8513ARUZ
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Analog Devices Inc.
971
In Stock
1 : ¥91.95000
Tube
-
Tube
Active
J-FET
4
-
20V/µs
8 MHz
25 pA
100 µV
2.2mA (x4 Channels)
70 mA
10 V
30 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
5-TSOP
LM321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
27,591
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.4V/µs
900 kHz
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.