Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,951 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.33999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA (x2 Channels) | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
47,719 In Stock | 1 : ¥16.99000 Cut Tape (CT) 4,000 : ¥11.28848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-UFBGA, WLCSP | 5-WLCSP (0.9x1.29) | |||
10,314 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5 MHz | - | 80 nA | 2 mV | 700µA | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,066 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.08214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,339 In Stock | 1 : ¥29.64000 Cut Tape (CT) 3,000 : ¥14.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 8V/µs | - | 1.1 MHz | 35 µA | 3 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,112 In Stock | 1 : ¥39.32000 Cut Tape (CT) 3,000 : ¥18.36944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 2 | Rail-to-Rail | 0.3V/µs | 37 kHz | - | 100 nA | 2.5 µV | 86µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA |