Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,638 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.18662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 400 µV | 38µA | 80 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
709 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥12.02077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 240V/µs | 280 MHz | 800 MHz | 9 µA | 200 µV | 5.6mA | 110 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |