Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,674 In Stock | 1 : ¥17.82000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,894 In Stock | 1 : ¥5.50000 Tube | - | Tube | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |