TL974IPWR | |
---|---|
DigiKey Part Number | 296-21861-2-ND - Tape & Reel (TR) 296-21861-1-ND - Cut Tape (CT) 296-21861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL974IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL974IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.76500 | ¥67.65 |
25 | ¥6.35760 | ¥158.94 |
100 | ¥5.18860 | ¥518.86 |
250 | ¥4.81916 | ¥1,204.79 |
500 | ¥4.10128 | ¥2,050.64 |
1,000 | ¥3.28105 | ¥3,281.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.97347 | ¥5,946.94 |
6,000 | ¥2.76840 | ¥16,610.40 |
10,000 | ¥2.66587 | ¥26,658.70 |