OPA2333AIDRBR

DigiKey Part Number
296-39114-2-ND - Tape & Reel (TR)
296-39114-1-ND - Cut Tape (CT)
296-39114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AIDRBR
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.94000¥31.94
10¥28.65200¥286.52
25¥27.08920¥677.23
100¥23.47760¥2,347.76
250¥22.27384¥5,568.46
500¥19.98612¥9,993.06
1,000¥16.85580¥16,855.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.90080¥44,702.40
Manufacturers Standard Package

Other Suppliers on DigiKey

744,663In Stock
Ships from Rochester Electronics, LLC