Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,318 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥8.89817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.12V/µs | 200 kHz | 1 pA | 1.6 mV | 45µA | 92 mA | 3.3 V | 16 V | -40°C ~ 125°C | Surface Mount | 16-UFQFN | 16-QFN (3x3) | ||
2,804 In Stock | 1 : ¥39.32000 Cut Tape (CT) 3,000 : ¥18.36944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 2 | Rail-to-Rail | 0.3V/µs | 27 kHz | 100 nA | 2.5 µV | 86µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA |