Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,143 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥5.08990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1.2 MHz | - | 10 pA | 700 µV | 135µA | - | 3.5 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,567 In Stock | 1 : ¥39.57000 Cut Tape (CT) 2,500 : ¥19.87217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 1 kHz | 200 pA | 20 µV | 2.4mA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
9,590 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥6.98523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 0.03V/µs | 50 kHz | - | 0.1 pA | 900 µV | 25µA | 30 mA | 2.5 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |