Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,409 In Stock | 1 : ¥51.64000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | 1 nA | 285 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
8,883 In Stock | 1 : ¥9.85000 Cut Tape (CT) 250 : ¥6.43584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.0025V/µs | 6 kHz | 1 pA | 100 µV | 350nA | 12 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
284 In Stock | 1 : ¥53.69000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 10V/µs | 18 MHz | 0.5 pA | 60 µV | 1.8mA (x4 Channels) | 30 mA | 2.8 V | 6 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |