LM7321MFX/NOPB | |
---|---|
DigiKey Part Number | 296-35181-2-ND - Tape & Reel (TR) 296-35181-1-ND - Cut Tape (CT) 296-35181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7321MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥19.79300 | ¥197.93 |
25 | ¥17.08880 | ¥427.22 |
100 | ¥14.04480 | ¥1,404.48 |
250 | ¥12.56480 | ¥3,141.20 |
500 | ¥11.66160 | ¥5,830.80 |
1,000 | ¥10.91101 | ¥10,911.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.97316 | ¥29,919.48 |
6,000 | ¥9.50910 | ¥57,054.60 |