ADA4891-2ARMZ-R7

DigiKey Part Number
ADA4891-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4891-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4891-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-2ARMZ-R7
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-2ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
210V/µs
Gain Bandwidth Product
105 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Supply
4.4mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥19.99900¥199.99
25¥18.86280¥471.57
100¥16.07230¥1,607.23
250¥15.09128¥3,772.82
500¥13.20482¥6,602.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.94121¥10,941.21
2,000¥10.18660¥20,373.20
5,000¥9.80932¥49,046.60
Manufacturers Standard Package