Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
671 In Stock | 1 : ¥92.20000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.75V/µs | 3.3 MHz | 2 nA | 50 µV | 315µA (x4 Channels) | 30 mA | 3 V | 50 V | -40°C ~ 85°C | Surface Mount | 22-WFDFN Exposed Pad | 22-DFN (6x3) | |||
7,332 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.65093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
20,165 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.33667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 4-XFDFN Exposed Pad | 5-X2SON (0.8x0.8) | ||
3,539 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.10077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,868 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.00377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 5 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,574 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.62714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | 1 pA | 750 µV | 65µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |