Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,577 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.54175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,731 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.69395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 13V/µs | 2.5 MHz | 1.4 pA | 200 µV | 3.2mA | - | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
6,403 In Stock | 1 : ¥4.43000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
461 In Stock | 1 : ¥35.30000 Tube | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | 50 pA | 0.45 µV | 850µA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |