Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
StandardZero-Drift
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
1.7V/µs5V/µs
Gain Bandwidth Product
1 MHz10 MHz
Current - Input Bias
10 pA30 pA
Voltage - Input Offset
0.25 µV1 mV
Current - Supply
70µA1.9mA
Current - Output / Channel
40 mA60 mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA388QDBVRQ1
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,249
In Stock
1 : ¥24.63000
Cut Tape (CT)
3,000 : ¥12.34060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
5V/µs
10 MHz
30 pA
0.25 µV
1.9mA
60 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
LMV321AQDBVRQ1
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Texas Instruments
1,954
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.58810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Push-Pull, Rail-to-Rail
1.7V/µs
1 MHz
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.