AD8000YCPZ-REEL7

DigiKey Part Number
505-AD8000YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8000YCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8000YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8000YCPZ-REEL7
Description
IC OPAMP CFA 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8000YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4100V/µs
-3db Bandwidth
1.35 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
13.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥39.47300¥394.73
25¥37.31200¥932.80
100¥32.33840¥3,233.84
250¥30.68004¥7,670.01
500¥27.52912¥13,764.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.21733¥34,826.00
3,000¥22.05646¥66,169.38
Manufacturers Standard Package