Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,387 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥7.09122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | - | 14 nA | 1 mV | 116µA (x2 Channels) | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
12,890 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.03V/µs | 90 kHz | - | 5 pA | 400 µV | 2.9µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,522 In Stock | 1 : ¥34.97000 Cut Tape (CT) 500 : ¥21.88570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | - | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
1,526 In Stock | 1 : ¥45.89000 Cut Tape (CT) 500 : ¥28.76798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | - | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
569 In Stock | 1 : ¥135.30000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 25 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |