TSU102IQ2T

DigiKey Part Number
497-14077-2-ND - Tape & Reel (TR)
497-14077-1-ND - Cut Tape (CT)
497-14077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU102IQ2T
Description
IC CMOS 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSU102IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
650nA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥13.58700¥135.87
25¥12.81720¥320.43
100¥10.91990¥1,091.99
250¥10.25340¥2,563.35
500¥8.97168¥4,485.84
1,000¥7.43373¥7,433.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.92106¥20,763.18
6,000¥6.66473¥39,988.38
Manufacturers Standard Package